| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DTAD |
GCM40DTAD
| Heilind Number: | SULGCM40DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DTAD, a high-performance board-to-board PCB connector tailored for demanding applications. Engineered with precision and durability in mind, this connector features a PA9T body and phosphor bronze contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power transmission requirements. The right-angle orientation and dual-row design with 80 positions offer efficient connectivity in compact spaces. Termination through clearance holes and matte tin plating guarantee secure and stable mounting on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace applications. Trust the GCM40DTAD for seamless and robust board-to-board connections.

