| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DTAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCM40DTAS |
GCM40DTAS
| Heilind Number: | SULGCM40DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DTAS, a high-performance female PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. Featuring two rows of 80 positions, it offers ample connectivity options with a pitch of 3.96mm. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. The loop bellow contact type and matte tin termination plating further enhance its performance and durability. Trust the GCM40DTAS for secure and efficient board-to-board connections.

