GCM40DTAT

Heilind Number:SULGCM40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DTAT

Detailed Description

The GCM40DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and right-angle orientation, it offers secure installation and space-saving design. With a voltage rating of 950 VAC and amperage of 3 A, it meets strict safety standards. The loop bellow contact type and termination method through-hole guarantee excellent signal integrity. With 80 positions and a pitch of 3.96 mm, it allows for high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the GCM40DTAT is a reliable solution for your connectivity needs.