GCM40DTBI

Heilind Number:SULGCM40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DTBI

Detailed Description

The GCM40DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer secure and space-saving installation on PCBs. Meeting industrial standards, it operates efficiently in a wide temperature range from -65 to 125°C. With 80 positions in 2 rows, this connector provides ample connectivity options. Its loop bellow contact type and matte tin termination plating further enhance its performance and durability. Ideal for aerospace, defense, and other hi-rel applications, the GCM40DTBI is a reliable solution for your connectivity needs.