GCM40DTKD

Heilind Number:SULGCM40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DTKD

Detailed Description

Designed for high-reliability applications, the GCM40DTKD connector ensures robust connectivity in demanding environments. With a PA9T housing and Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. Featuring a straight orientation, it offers easy installation via thru hole termination in a clearance hole mount type. This female connector, with two rows of 80 positions each, accommodates a pitch of 3.96mm (.156 in) and operates at up to 950 VAC and 3A. Its loop bellow contact type and matte tin termination plating further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industries, including aerospace, defense, and telecommunications. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet reliable, making it an ideal choice for board-to-board and card edge connections where stability and performance are paramount.