GCM40DTKH

Heilind Number:SULGCM40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DTKH

Detailed Description

The GCM40DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing, this connector ensures reliability in harsh environments. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance, while the Loop Bellow contact type allows for secure and stable connections. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector, with a clearance hole mount type and thru-hole termination method, offers easy installation. With two rows of 80 positions each, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The GCM40DTKH is a reliable solution for your connectivity needs.