GCM40DTKN

Heilind Number:SULGCM40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DTKN

Detailed Description

Featuring a SKU of GCM40DTKN, the PA9T & Phosphor Bronze 0 Connector is a high-performance female connector with two rows, designed for efficient board-to-board connections. With a contact rating of 3A and voltage capability of 950VAC, this connector ensures reliable power transmission. Its loop bellow contact type and gold-plated phosphor bronze construction guarantee optimal signal integrity. The termination method is via thru hole mounting, offering secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while providing 80 positions for versatile connectivity. The Matte Tin termination plating enhances durability. Designed for high reliability in demanding applications, this connector is a crucial component in electronic systems.