GCM40DTMD

Heilind Number:SULGCM40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DTMD

Detailed Description

Introducing our GCM40DTMD Board-to-Board PCB Connector, designed for high-performance applications. This female connector features two rows with a pitch of 3.96mm, accommodating 80 positions for secure and efficient connectivity. Crafted with PA9T and Phosphor Bronze, it ensures durability and reliability in demanding environments. The gold-plated contacts guarantee optimal conductivity, rated for up to 950 VAC and 3A. With a clearance hole mount and thru-hole termination method, installation is hassle-free. Its right-angle orientation and loop bellow contact type offer versatility in PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Trust in the GCM40DTMD for your critical connectivity needs.