GCM40DTMH

Heilind Number:SULGCM40DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DTMH

Detailed Description

Introducing the GCM40DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for industries requiring reliable and durable interconnect solutions. Its PA9T housing and Phosphor Bronze contacts ensure excellent conductivity and long-term performance. Featuring a right-angle orientation, it allows for easy installation in tight spaces. The gold-plated contacts offer superior corrosion resistance, while the matte tin termination plating enhances solderability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Certified for RoHS compliance, it meets international standards for environmental responsibility. With two rows of 80 positions and a pitch of 3.96mm, it provides ample connectivity options. Whether in aerospace, telecommunications, or industrial applications, the GCM40DTMH guarantees secure and efficient signal transmission. Upgrade your connectivity infrastructure with this advanced PCB connector.