GCM40DTMI

Heilind Number:SULGCM40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DTMI

Detailed Description

Introducing the GCM40DTMI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE, this connector boasts robust construction and reliable conductivity. Featuring a 3A amperage and voltage rating of 950VAC, it ensures safe and efficient power transmission. The female gender, two rows, and threaded mount type make it versatile for various applications. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. With 80 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining a compact design. The matte tin termination plating further enhances its reliability. Trust the GCM40DTMI for seamless board-to-board connections, meeting the highest standards of performance and quality.