| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DTMT |
GCM40DTMT
| Heilind Number: | SULGCM40DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 80 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it offers excellent conductivity and durability. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Operating at a wide temperature range of -65 to 125°C, and rated for up to 950VAC, this connector is suitable for use in harsh environments. Its matte tin termination plating further enhances its reliability. Ideal for aerospace, defense, and industrial applications, the GCM40DTMT guarantees high performance and long-term stability.

