GCM40MMDN

Heilind Number:SULGCM40MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM40MMDN

Detailed Description

The GCM40MMDN is a robust board-to-board PCB connector designed for high-reliability applications. Featuring a male gender with two rows, it offers secure connectivity with a pitch of 3.96mm (.156 inches) and can handle up to 3A of current at 950VAC. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee low contact resistance, while the matte tin termination plating enhances solderability. With a right-angle orientation, it facilitates space-saving installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact size, measuring 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, makes it ideal for applications where space is limited. Trust the GCM40MMDN for reliable and high-performance board-to-board connections in your electronic designs.