GCM40MMJN

Heilind Number:SULGCM40MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM40MMJN

Detailed Description

Introducing the GCM40MMJN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. With a sleek right-angle orientation and a male gender, this connector features two rows of 80 positions each, accommodating a wide range of applications. Crafted from PA9T and phosphor bronze with gold plating, it ensures excellent conductivity and durability. The termination method of thru-hole soldering guarantees secure attachment to PCBs. Operating at temperatures ranging from -65 to 150 °C, and with a maximum voltage of 950 VAC, it's suitable for demanding environments. The matte tin termination plating enhances corrosion resistance. Measuring 13.72 mm in height and 9.4 mm in width, with a 3.96 mm pitch, it offers a compact yet efficient solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, the GCM40MMJN delivers outstanding performance you can rely on.