GCM40MMMN

Heilind Number:SULGCM40MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM40MMMN

Detailed Description

Introducing the GCM40MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 80 male contacts, this connector ensures reliable signal transmission in high-density setups. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees superior conductivity and durability. The termination method of wire wrap and termination plating of matte tin further enhance its robustness. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width make it easy to integrate into various electronic systems. Trust the GCM40MMMN for secure and efficient board-to-board connections in your critical applications.