GCM40MMNN

Heilind Number:SULGCM40MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM40MMNN

Detailed Description

Introducing the GCM40MMNN, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156in) and 80 positions spread across 2 rows, this connector ensures precise and reliable connections. The male connector features PA9T housing and contact materials made of robust phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, it's ideal for demanding environments. The termination method using a card extender and matte tin plating for solder tails ensures secure attachment. Its straddle orientation and compact dimensions of 13.72mm (.54in) height and 9.4mm (.37in) width make it space-efficient, perfect for compact electronic designs. Trust the GCM40MMNN for superior connectivity in your mission-critical systems.