GCM40MMRN

Heilind Number:SULGCM40MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM40MMRN

Detailed Description

Introducing the GCM40MMRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 80 male pins on a 3.96mm pitch, it offers ample connectivity in a compact form factor. The card extender termination method and straddle orientation make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its low profile design, with a connector height of 13.72mm and width of 9.4mm, saves valuable space on your board. Trust the GCM40MMRN for secure and efficient board-level connections in your electronic systems.