GCM40MMSN

Heilind Number:SULGCM40MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM40MMSN

Detailed Description

Introducing the GCM40MMSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in), this connector features 80 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 950VAC. Its straight orientation, two rows, and through-hole termination method provide secure and stable connectivity. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), allows for space-saving integration on PCBs. With matte tin termination plating for enhanced durability, the GCM40MMSN is a dependable solution for industrial and commercial electronic systems.