GCM43DCAD

Heilind Number:SULGCM43DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCAD

Detailed Description

Introducing SKU GCM43DCAD, a high-performance board-to-board PCB connector essential for reliable electronic connections. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering 86 positions for seamless connectivity. Crafted from PA9T and boasting phosphor bronze contacts with gold plating, it ensures superior conductivity and durability. The contact type is a hairpin, guaranteeing secure and stable connections. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, even in harsh environments. Its right-angle orientation and clearance hole mount type make installation convenient. The termination method is through-hole, with matte tin plating for added reliability. Measuring .61 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet efficient. Trust in the GCM43DCAD for high-quality and high-reliability connections in your electronic projects.