GCM43DCAH

Heilind Number:SULGCM43DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCAH

Detailed Description

Introducing the GCM43DCAH, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures seamless conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The connector, with a right-angle orientation, offers 86 positions in a compact form factor, making it ideal for densely populated PCB layouts. Its clearance hole mount type and through-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With matte tin termination plating for enhanced durability, this connector is a vital component for high-reliability systems. Explore the GCM43DCAH for superior connectivity solutions.