GCM43DCAI

Heilind Number:SULGCM43DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCAI

Detailed Description

The GCM43DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a female gender and two rows of hairpin contacts, it offers secure mating in right-angle orientation. The threaded mount and thru-hole termination method guarantee robust PCB attachment. Each of the 86 positions is meticulously crafted with gold-plated phosphor bronze, providing excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures solderability. Ideal for high-reliability applications, the GCM43DCAI is a top choice in the realm of PCB connectors.