GCM43DCBD

Heilind Number:SULGCM43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCBD

Detailed Description

Introducing the GCM43DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 950 VAC. With a compact design, it offers two rows of 86 female contacts in a clearance hole mount type, ideal for space-constrained applications. The Hairpin contact type and Right Angle orientation facilitate secure and efficient mating. Operating flawlessly in harsh environments, it boasts an extended temperature range of -65 to 125°C. The Matte Tin termination plating guarantees durability and reliability. With a connector height of 15.49mm and width of 9.4mm, it provides a streamlined solution for your PCB connectivity needs. Trust the GCM43DCBD for seamless and high-speed data transfer in your electronic systems.