GCM43DCBH

Heilind Number:SULGCM43DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCBH

Detailed Description

Introducing SKU GCM43DCBH, a high-performance board-to-board PCB connector suitable for demanding applications. This connector features robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 950VAC, it's ideal for power and signal transmission. The 2-row, 86-position design offers ample connectivity options, while the right-angle orientation and clearance hole mount type allow for versatile installation. Gold-plated contacts ensure low contact resistance and signal integrity, while the matte tin termination plating provides durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Trust in the quality and performance of the GCM43DCBH connector for your critical PCB interconnection needs.