GCM43DCBI

Heilind Number:SULGCM43DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCBI

Detailed Description

The GCM43DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Gold-plated contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 86 positions, it allows for high-density interconnections. The right-angle orientation and compact design make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The matte tin termination plating ensures solderability. Overall, the GCM43DCBI is a top choice for reliable and efficient board-to-board connections in critical systems.