GCM43DCBN

Heilind Number:SULGCM43DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCBN

Detailed Description

Introducing the GCM43DCBN, a female board-to-board PCB connector designed for high-reliability applications. Featuring a two-row configuration with 86 gold-plated hairpin contacts made of PA9T and phosphor bronze, this connector ensures secure and efficient signal transmission. The contact termination method is through-hole, guaranteeing robust solder connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for demanding electronic systems. Operating seamlessly in a wide temperature range from -65 to 125°C, the GCM43DCBN is ideal for use in harsh environments. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height allow for space-saving installation. Trust in the reliability of Matte Tin termination plating for long-term performance. Choose the GCM43DCBN for your connectivity needs in aerospace, defense, or industrial applications.