GCM43DCCD

Heilind Number:SULGCM43DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCCD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCCD

Detailed Description

Introducing the GCM43DCCD, a high-performance board-to-board PCB connector designed for demanding applications. This durable connector features a rugged construction with PA9T and Phosphor Bronze materials ensuring reliability in harsh environments. With a current rating of 3A and voltage capacity of 950 VAC, it offers robust power connectivity. The female connector with two rows and 86 positions, along with a pitch of 3.96mm, guarantees precise and secure mating. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial applications. With matte tin termination plating and a compact design, it ensures efficient signal transmission while saving valuable board space. Trust the GCM43DCCD for high-reliability connections in your electronic systems.