GCM43DCCH

Heilind Number:SULGCM43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCCH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCCH

Detailed Description

Introducing the GCM43DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector offers reliable connectivity in a clearance hole mount type. The termination method is through-hole, ensuring secure attachment. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and efficient power transfer with a 3A amperage and 950VAC voltage rating. The contact plating of gold enhances conductivity, while the contact type features hairpin design for optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a tail length of 6.35mm, it accommodates various connection needs. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity requirements. Trust in the GCM43DCCH for seamless and high-reliability connections in your electronic designs.