GCM43DCCI

Heilind Number:SULGCM43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCCI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCCI

Detailed Description

Introducing the GCM43DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The gold-plated contacts and Hairpin design guarantee excellent signal transmission. Boasting a right-angle orientation, it accommodates tight spaces efficiently. This connector, with 86 positions and a pitch of 3.96mm (.156 inches), facilitates intricate PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, it offers a compact yet robust solution. With matte tin termination plating and compliance with high-reliability standards, the GCM43DCCI is the perfect choice for mission-critical electronic systems.