GCM43DCCN

Heilind Number:SULGCM43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCCN

Detailed Description

PA9T & Phosphor Bronze .0 Female Connector with SKU GCM43DCCN features a durable construction suitable for high-reliability applications. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures efficient power transmission. Its two rows of Hairpin contacts, made of gold-plated phosphor bronze, guarantee reliable signal connectivity. The 3.96mm pitch and right-angle orientation facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. This connector, with 86 positions and no mounting requirement, offers versatility in various electronic setups. Its matte tin termination plating enhances durability, while the compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization. Perfect for board-to-board and card edge connections, the GCM43DCCN is a crucial component for robust electronic systems.