| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DCCS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCM43DCCS |
GCM43DCCS
| Heilind Number: | SULGCM43DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DCCS, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Its dual-row design, featuring 86 positions with a pitch of 3.96mm, provides ample connectivity in compact spaces. The right-angle orientation and side-hole mount make it versatile for various board-to-board configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is ideal for industrial and commercial use. Trust in the GCM43DCCS for secure and efficient PCB connections in your projects.

