GCM43DCCT

Heilind Number:SULGCM43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCCT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCCT

Detailed Description

Introducing the GCM43DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of 86 positions, and a right-angle orientation, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The threaded mount type and thru-hole termination method provide secure and stable installation. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Trust the GCM43DCCT for efficient and robust board-to-board connections in your electronic devices.