GCM43DCKD

Heilind Number:SULGCM43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCKD

Detailed Description

The GCM43DCKD is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 86 positions, this connector ensures secure and reliable connections. Made from PA9T and Phosphor Bronze with gold plating, it offers excellent conductivity and durability. The clearance hole mount type and through-hole termination method make installation easy. With a pitch of 3.96mm and voltage rating of 950VAC, it meets high-speed and high-voltage requirements. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term performance. Perfect for demanding industrial applications, the GCM43DCKD connector guarantees optimal performance and reliability.