GCM43DCKH

Heilind Number:SULGCM43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCKH

Detailed Description

Introducing the GCM43DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & phosphor bronze construction with gold contact plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. Its straight orientation, 2-row configuration, and 86 positions offer versatile connectivity options. The termination method of thru-hole with clearance hole mount type guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. With a sleek design measuring only 15.49mm in height and 9.4mm in width, the GCM43DCKH is compact yet powerful, making it ideal for space-constrained applications. Upgrade your connectivity solutions with this high-reliability connector.