GCM43DCKI-S288

Heilind Number:SULGCM43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCKI-S288

Detailed Description

Introducing the GCM43DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing, ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. The two-row, 86-position layout allows for ample connectivity options. Its threaded mounting and straddle orientation offer secure installation onto PCBs. The contact material, Phosphor Bronze with Gold plating, ensures optimal signal transmission and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its termination method, Card Extender, with Matte Tin plating, guarantees easy and durable connection. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With its high reliability and performance, the GCM43DCKI-S288 is the perfect choice for mission-critical systems.