GCM43DCKI

Heilind Number:SULGCM43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCKI

Detailed Description

The GCM43DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this female connector ensures reliable connections even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The connector, with two rows and 86 positions, is ideal for complex PCB layouts. Its threaded mount type and through-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for both industrial and commercial use. The loop bellow contact type and straight orientation further enhance its versatility. With matte tin termination plating, this connector guarantees long-term durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, telecommunications, or other hi-rel industries, the GCM43DCKI connector delivers superior performance.