GCM43DCKN-S288

Heilind Number:SULGCM43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCKN-S288

Detailed Description

The GCM43DCKN-S288 is a high-reliability PA9T & Phosphor Bronze female board-to-board PCB connector designed for robust performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it ensures secure power transmission. Featuring two rows of 86 loop bellow contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The 3.96mm pitch and termination method via card extender offer easy installation and maintenance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The connector, with a compact height of 15.49mm and width of 9.4mm, is straddle-oriented and offers a tail length of 4.45mm for efficient connectivity. Its matte tin termination plating ensures reliability in signal transmission. Perfect for high-performance electronics, the GCM43DCKN-S288 is a top choice in the world of PCB connectors.