GCM43DCKN

Heilind Number:SULGCM43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCKN

Detailed Description

Introducing the GCM43DCKN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Engineered with precision, this female connector features two rows, each meticulously crafted with PA9T and Phosphor Bronze materials for optimal conductivity. With a current rating of 3A and voltage capacity of 950VAC, it ensures reliable power transmission. The contact plating of gold guarantees low contact resistance, while the termination method, through-hole, offers secure PCB mounting. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is perfect for rugged environments. With 86 positions and a pitch of 3.96mm (.156in), it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable space on the PCB. The termination plating of matte tin adds durability to the connector. Ideal for use in aerospace, defense, and industrial applications, the GCM43DCKN is a reliable solution for your connectivity needs.