GCM43DCKS-S288

Heilind Number:SULGCM43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCKS-S288

Detailed Description

The GCM43DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Its PA9T housing and Phosphor Bronze contacts ensure reliable connectivity in extreme conditions, with a maximum operating temperature range of -65 to 125 °C. Featuring a 3A amperage rating and a voltage withstand of 950VAC, this connector is suitable for high-power applications. With a gender of Female and two rows of 86 positions each, it offers ample connectivity options. The gold-plated contact surfaces provide excellent signal transmission, while the Matte Tin termination plating ensures durability. Its side hole mount type and card extender termination method make installation easy. The loop bellow contact type and straddle orientation further enhance its performance. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GCM43DCKS-S288 guarantees reliable and high-speed connectivity.