GCM43DCKS

Heilind Number:SULGCM43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCKS

Detailed Description

The GCM43DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. The two-row, 86-position layout, featuring female gender and side hole mount type, offers versatility in connectivity. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it guarantees robustness and optimal conductivity. The loop bellow contact type and thru-hole termination method further enhance its durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, telecommunications, or industrial applications, the GCM43DCKS excels in performance and reliability.