GCM43DCKT

Heilind Number:SULGCM43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCKT

Detailed Description

The GCM43DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 950VAC, it offers excellent power transmission capabilities. The connector is female, with two rows of contacts and a threaded mount type for secure attachment. Contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. The loop bellow contact type and straight orientation provide efficient signal transmission. With 86 positions and a pitch of 3.96mm, it allows for high-density connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Termination plating is matte tin, meeting industry standards for reliability. The connector, with a compact size of 9.4mm width and 15.49mm height, is suitable for space-constrained applications. Ideal for industrial and commercial use, the GCM43DCKT is a top choice for engineers seeking quality and performance in their designs.