GCM43DCMD

Heilind Number:SULGCM43DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCMD

Detailed Description

Introducing the GCM43DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. The termination method using wire wrap offers ease of installation. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and efficient conductivity. The gold contact plating enhances signal transmission, while the hairpin contact type and straight orientation optimize connectivity. With 86 positions and a voltage rating of 950 VAC, it accommodates complex circuitry with ease. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating further enhances its longevity. Measuring at a compact size of 9.4 mm in width and 15.49 mm in height, it is space-efficient. Ideal for aerospace, military, and industrial applications, the GCM43DCMD is a reliable solution for your connectivity needs.