GCM43DCMH

Heilind Number:SULGCM43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCMH

Detailed Description

The GCM43DCMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission. With a 3A current rating and 950VAC voltage rating, it is suitable for high-power systems. The female connector has two rows with a pitch of 3.96mm, accommodating 86 positions. Its wire wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's straight orientation and clearance hole mounting offer versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Overall, the GCM43DCMH is a top choice for high-reliability applications in various industries.