| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM43DCMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCM43DCMN |
GCM43DCMN
| Heilind Number: | SULGCM43DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM43DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM43DCMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 hairpin contacts, this connector offers reliable connectivity in tight spaces. Constructed with PA9T and featuring phosphor bronze contact material plated with gold, it ensures excellent signal transmission with a current rating of 3A and a voltage of 950 VAC. The termination method of wire wrap and termination plating of matte tin further enhance its durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh industrial environments. Its straight orientation and tail length of 14.22mm facilitate easy installation. Trust the GCM43DCMN for secure and efficient board-to-board connections in your electronic systems.

