GCM43DCMS-S288

Heilind Number:SULGCM43DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCMS-S288

Detailed Description

The GCM43DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 86 positions, this connector ensures reliable signal transmission. Its female gender and side-hole mount type make it suitable for various electronic devices. The termination method of card extender, along with contact material of phosphor bronze and gold plating, guarantees excellent conductivity. Operating at voltages up to 950 VAC, this connector is perfect for high-power systems. Its hairpin contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm (.37 in), offers space-saving connectivity solutions. Featuring matte tin termination plating, it ensures durability and longevity. Overall, the GCM43DCMS-S288 is a top choice for engineers seeking reliable and high-speed board-to-board connections in their designs.