GCM43DCMS

Heilind Number:SULGCM43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCMS

Detailed Description

Experience superior connectivity with our GCM43DCMS PCB Connector, designed for high-performance applications. This female connector features two rows for efficient cable management and a side hole mount type for easy installation. With a wire wrap termination method and contact material made of durable phosphor bronze with gold plating, it ensures reliable conductivity. Operating at a maximum amperage of 3A and voltage of 950 VAC, it meets stringent performance standards. The hairpin contact type and straight orientation further enhance its functionality. With 86 positions and a tail length of 14.22mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. The matte tin termination plating adds to its durability. Ideal for board-to-board and card edge connections, this connector is a must-have for demanding electronic systems.