GCM43DCMT

Heilind Number:SULGCM43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCMT

Detailed Description

Introducing the GCM43DCMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal integrity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transfer. The two rows of Hairpin contacts, with a pitch of 3.96mm, provide secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and wire wrap termination method make installation a breeze. With 86 positions and a tail length of 14.22mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet high-performing. Whether used in aerospace, telecommunications, or industrial machinery, the GCM43DCMT guarantees unmatched quality and performance.