GCM43DCSI-S288

Heilind Number:SULGCM43DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCSI-S288

Detailed Description

Introducing the GCM43DCSI-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission even in harsh conditions. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector, with a compact design, offers 86 positions in a 2-row configuration and uses a threaded mount for secure installation. Its card extender termination method and hairpin contact type guarantee stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings where reliability is paramount. Upgrade your connectivity with the GCM43DCSI-S288.