GCM43DCSI

Heilind Number:SULGCM43DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCSI

Detailed Description

Introducing the GCM43DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and reliable connections. With a pitch of 3.96mm (.156in) and 86 positions, it offers versatile connectivity options. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability even in harsh environments. Its hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its robust construction, with termination plating in Matte Tin, ensures long-term performance. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The GCM43DCSI is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.