GCM43DCSN-S288

Heilind Number:SULGCM43DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULGCM43DCSN-S288

Detailed Description

The GCM43DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm (.156in) and two rows of 86 positions each, it provides ample connectivity options. The connector is rated for 3A and 950VAC, making it suitable for power and data transmission. Its hairpin contact type and straddle orientation offer secure connections. Tailored for optimal performance, it can operate in a wide temperature range from -65 to 125°C. The matte tin termination plating guarantees durability and longevity. Perfect for industrial and commercial electronics, the GCM43DCSN-S288 is a top choice for engineers seeking high-reliability connectors.