GCM43DCSN

Heilind Number:SULGCM43DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCSN

Detailed Description

The GCM43DCSN is a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The female connector has a pitch of 3.96 mm (.156 in) and a contact type of hairpin, providing secure and stable connections. The termination method is through-hole, with phosphor bronze contacts and gold plating for enhanced durability and conductivity. With a tail length of 4.06 mm (.16 in) and a compact design, this connector is suitable for space-constrained applications. It is also RoHS compliant, meeting environmental standards. Perfect for industrial, aerospace, and telecommunications applications, the GCM43DCSN is a reliable solution for your connectivity needs.