GCM43DCSS

Heilind Number:SULGCM43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM43DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM43DCSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM43DCSS

Detailed Description

The GCM43DCSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in), it offers precise connectivity in electronic systems. Featuring two rows with a total of 86 positions, this connector ensures comprehensive interconnection capabilities. The female gender and side hole mount type make it easy to integrate into circuit boards. Utilizing PA9T and phosphor bronze materials with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. The contact type, hairpin design, and thru-hole termination method further enhance its reliability. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating provides additional protection against corrosion. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it offers efficient space utilization on PCBs. Whether used in aerospace, telecommunications, or industrial electronics, the GCM43DCSS ensures secure and stable connections, making it an essential component for mission-critical systems.